Filter Your Search
1 - 2 of 2 results
|
5622-1200-ML
3M Interconnect
|
$1.2662 | Yes | Yes | Obsolete | 22 | 1.5 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 3M, POLARIZED | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | 55 °C | SPLIT BOARD LOCK | RECEPTACLE | S7P15 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | YES | DETENT | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.266 inch | 0.507 inch | 1.593 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||
|
5622-1200-ML
3M Electronics
|
$2.0406 | Yes | Obsolete | 22 | 1.5 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 3M, POLARIZED | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | 55 °C | SPLIT BOARD LOCK | RECEPTACLE | S7P15 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | YES | DETENT | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.266 inch | 0.507 inch | 1.593 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |