Filter Your Search
1 - 10 of 16 results
|
562R5GAD47
Vishay Cera-Mite
|
$0.3652 | Yes | Yes | Active | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FLAME PROOF | -56/+22% ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 6.4 mm | WIRE | 9.4 mm | 9.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3716 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||
|
562R5GAD47
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.24.0060 | Vishay | ||||||||||||||||||||||||||||||||
|
562R5GAD47RR
Vishay Cera-Mite
|
Check for Price | Active | 4.7 nF | 1 kV | 20 % | 3716 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 105 °C | -55 °C | 2 | Radial | TR | MATTE TIN OVER NICKEL | 5 mm | 14.2 mm | 9.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3716 | unknown | EAR99 | ||||||||||||
|
562R5GAD47QF
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||
|
562R5GAD47TK
Vishay Cera-Mite
|
Check for Price | End Of Life | 4.7 nF | 1 kV | 20 % | 3716 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 105 °C | -55 °C | 2 | Radial | TR | MATTE TIN OVER NICKEL | 5 mm | 12.6 mm | 9.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3716 | unknown | EAR99 | ||||||||||||
|
562R5GAD47QF
Vishay Cera-Mite
|
Check for Price | End Of Life | 4.7 nF | 1 kV | 20 % | 3716 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 105 °C | -55 °C | 2 | Radial | TR | MATTE TIN OVER NICKEL | 7.5 mm | 12.6 mm | 9.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3716 | unknown | EAR99 | ||||||||||||
|
562R5GAD47LA
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||
|
562R5GAD47VB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 20 % | 3716 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.4 mm | 14.2 mm | 9.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3716 | unknown | EAR99 | |||||||||||
|
562R5GAD47QA
Vishay Cera-Mite
|
Check for Price | End Of Life | 4.7 nF | 1 kV | 20 % | 3716 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 105 °C | -55 °C | 2 | Radial | TR | MATTE TIN OVER NICKEL | 5 mm | 12.6 mm | 9.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3716 | unknown | EAR99 | ||||||||||||
|
562R5GAD47TK
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown |