Filter Your Search
1 - 2 of 2 results
|
564-120.0M-5N-TP410
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 4.5 V | 500 mV | 2 ns | NO | 30 ppm | 10 % | 2 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.8mm x 9.8mm x 5.9mm | OSCILENT CORP | compliant | Clock | |||
|
564-120.0M-5N-TP410-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 4.5 V | 500 mV | 2 ns | NO | 30 ppm | 10 % | 2 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.8mm x 9.8mm x 5.9mm | OSCILENT CORP | compliant | Clock |