Filter Your Search
1 - 5 of 5 results
|
564R20GASS10
Vishay Cera-Mite
|
$0.5377 | Yes | Yes | Active | 10 nF | 2 kV | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.5 mm | WIRE | 17.4 mm | 15.7 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 6217 | unknown | EAR99 | 8532.23.00.60 | Vishay | ||
|
564R20GASS10RQ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 nF | 2 kV | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 105 °C | -25 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | WIRE | 20.5 mm | 15.7 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
564R20GASS10
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||
|
564R20GASS10
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.24.0060 | Vishay | ||||||||||||||||||||||||||||||
|
564R20GASS10GN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 nF | 2 kV | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 105 °C | -25 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.5 mm | WIRE | 20.5 mm | 15.7 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |