Filter Your Search
1 - 2 of 2 results
|
565CAA112M000ABGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 112 MHz | 20 % | 5 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 2.97 V | 330 mV | 1.5 ns | NO | 20 ppm | 1.5 % | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.43mm | SKYWORKS SOLUTIONS INC | CLCC-6 | unknown | Clock | ||
|
565CAA112M000ABGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 112 MHz | 20 % | 5 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 2.97 V | 330 mV | 1.5 ns | NO | 20 ppm | 1.5 % | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43mm | SILICON LABORATORIES INC | CLCC-6 | unknown | Clock |