Filter Your Search
1 - 10 of 12 results
|
566-12.0M-5EN-TP120TS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 20 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | ||
|
566-12.0M-5EN-TP120NC
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 20 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | |||
|
566-12.0M-5EN-TP105TS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 5 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | |||
|
566-12.0M-5EN-TP110NC-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | ||
|
566-12.0M-5EN-TP110TS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | ||
|
566-12.0M-5EN-TP110TS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | |||
|
566-12.0M-5EN-TP110NC
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | |||
|
566-12.0M-5EN-TP105TS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 5 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | ||
|
566-12.0M-5EN-TP105NC-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 5 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | ||
|
566-12.0M-5EN-TP105NC
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | 10 ns | NO | 50 ppm | 5 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock |