Filter Your Search
1 - 2 of 2 results
|
567-25.0M-3DN-TP120
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 100 % | 3.3 V | HCMOS/TTL | TUBE | 3 V | 300 mV | 8 ns | NO | 50 ppm | 20 % | 8 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | OSCILENT CORP | J-LEADED, 4 PIN | compliant | Clock | |||
|
567-25.0M-3DN-TP120-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 100 % | 3.3 V | HCMOS/TTL | TR | 3 V | 300 mV | 8 ns | NO | 50 ppm | 20 % | 8 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | OSCILENT CORP | J-LEADED, 4 PIN | compliant | Clock |