Filter Your Search
1 - 10 of 2,576 results
|
177-740-5-67S0J1-18SNN
Glenair Inc
|
Check for Price | Active | 67 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 30 AWG | 30 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 2.235 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||
|
177-710-5-67S0J7-18SWN
Glenair Inc
|
Check for Price | Active | 67 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | GOLD | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
177-710-5-67S8K7-18RCN
Glenair Inc
|
Check for Price | Active | 67 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | FLOAT MOUNT | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 2.235 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
177-740-5-67S4K1-18FXN
Glenair Inc
|
Check for Price | Active | 67 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | FLOAT MOUNT | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 2.235 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
177-740-5-67S6K1-18FCN
Glenair Inc
|
Check for Price | Active | 67 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | FLOAT MOUNT | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 2.235 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
177-740-5-67S8J5-18MAN
Glenair Inc
|
Check for Price | Active | 67 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 2.235 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | |||
|
177-740-5-67S4J1-18SDN
Glenair Inc
|
Check for Price | Active | 67 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 2.235 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
177-710-5-67S6K1-18BWN
Glenair Inc
|
Check for Price | Active | 67 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 2.235 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
177-710-5-67S6J1-18MZN
Glenair Inc
|
Check for Price | Active | 67 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 2.235 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
177-740-5-67S0J1-18LSN
Glenair Inc
|
Check for Price | Active | 67 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 2.78 N | 5 GΩ | 30 AWG | 30 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 2.235 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 |