Filter Your Search
1 - 1 of 1 results
|
56F404-001
Spectrum Control
|
Check for Price | Yes | Obsolete | 9 | 2 | 2.7432 mm | 2 | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD FLASH OVER NICKEL (100) | RIGHT ANGLE | OTHER D TYPE CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.519 inch | 1.213 inch | 0.125 inch | API TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |