Filter Your Search
1 - 1 of 1 results
|
570-0100-333F
Dialight
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 2.1 V | 3 | NO | RADIAL MOUNT | 8.0/10.0 mcd | 590/565 nm | 70 deg | DIFFUSED | Yellow | SEPARATE, 3 ELEMENTS | 0.0087 cd | SINGLE COLOR LED ARRAY | T-3/4 | e2 | 85 °C | -40 °C | 6 | BAG | ROUND | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | 2.55 mm | 10.17 mm | 1.81 mm | DIALIGHT CORP | ROHS COMPLIANT PACKAGE-6 | compliant | 8541.40.20.00 | Dialight |