Filter Your Search
1 - 4 of 4 results
|
570ACA000107DGR
Silicon Laboratories Inc
|
$54.7300 | Yes | Transferred | 10 MHz | 1.4175 GHz | 7 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 32 mA | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||
|
570ACA000107DG
Silicon Laboratories Inc
|
$56.8350 | Yes | Transferred | 10 MHz | 1.4175 GHz | 7 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 32 mA | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||
|
570ACA000107DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 1.4175 GHz | 1.4175 GHz | 3.3 V | 130 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | GOLD OVER NICKEL | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||
|
570ACA000107DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 1.4175 GHz | 1.4175 GHz | 3.3 V | 130 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant |