Filter Your Search
1 - 10 of 2,689 results
|
|
570BILFT
Renesas Electronics Corporation
|
$2.0211 Buy | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 570 | PLL BASED CLOCK DRIVER | CMOS | 170 MHz | STANDARD | 12 mA | 2 | 175 ps | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 8 | DCG8 | 8542.39.00.01 | ||||||||||||||||||||||
|
|
570BCB001929DGR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 108 mA | 3.3 V | e4 | 85 °C | -40 °C | MIL-STD-883 | 8 | LCC8,.2X.28,100 | Gold (Au) - with Nickel (Ni) barrier | Clock | 350 ps | NO | 7 % | SURFACE MOUNT | 810 MHz | 10 MHz | LVDS | 100 OHM | 7.0mm x 5.0mm x 1.8mm | 350 µs | 3.63 V | 2.97 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||
|
|
570BBC001047DGR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 108 mA | 3.3 V | 85 °C | -40 °C | 8 | LCC8,.2X.28,100 | Clock | 350 ps | NO | 20 % | SURFACE MOUNT | 1.4175 GHz | 10 MHz | LVDS | 100 OHM | 7.0mm x 5.0mm x 1.8mm | 350 µs | 3.63 V | 2.97 V | 55/45 % | 32 A | |||||||||||||||||||||||||||||||||||||||||
|
|
570BAC000494DGR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 108 mA | 3.3 V | e4 | 85 °C | -40 °C | MIL-STD-883 | 8 | LCC8,.2X.28,100 | Gold (Au) - with Nickel (Ni) barrier | Clock | 350 ps | NO | 50 % | SURFACE MOUNT | 280 MHz | 10 MHz | LVDS | 100 OHM | 7.0mm x 5.0mm x 1.8mm | 350 µs | 3.63 V | 2.97 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||
|
|
570BAA000544DGR
Skyworks Solutions Inc
|
Check for Price Buy | Yes | Active | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 108 mA | 3.3 V | Not Qualified | e4 | 85 °C | -40 °C | MIL-STD-883 | 8 | LCC8,.2X.28,100 | Gold (Au) - with Nickel (Ni) barrier | Clock | 350 ps | NO | 50 % | SURFACE MOUNT | 1.4175 GHz | 10 MHz | LVDS | 100 OHM | 7.0mm x 5.0mm x 1.8mm | 350 µs | 3.63 V | 2.97 V | 55/45 % | ||||||||||||||||||||||||||||||||||||||
|
|
570BCA001031DGR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 108 mA | 3.3 V | e4 | 85 °C | -40 °C | MIL-STD-883 | 8 | LCC8,.2X.28,100 | Gold (Au) - with Nickel (Ni) barrier | Clock | 350 ps | NO | 7 % | SURFACE MOUNT | 1.4175 GHz | 10 MHz | LVDS | 100 OHM | 7.0mm x 5.0mm x 1.8mm | 350 µs | 3.63 V | 2.97 V | 55/45 % | Unknown | ||||||||||||||||||||||||||||||||||||||
|
|
570BCB001704DGR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 108 mA | 3.3 V | e4 | 85 °C | -40 °C | MIL-STD-883 | 8 | LCC8,.2X.28,100 | Gold (Au) - with Nickel (Ni) barrier | Clock | 350 ps | NO | 7 % | SURFACE MOUNT | 810 MHz | 10 MHz | LVDS | 100 OHM | 7.0mm x 5.0mm x 1.8mm | 350 µs | 3.63 V | 2.97 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||
|
|
570BBC000746DGR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 108 mA | 3.3 V | e4 | 85 °C | -40 °C | MIL-STD-883 | 8 | LCC8,.2X.28,100 | Gold (Au) - with Nickel (Ni) barrier | Clock | 350 ps | NO | 20 % | SURFACE MOUNT | 280 MHz | 10 MHz | LVDS | 100 OHM | 7.0mm x 5.0mm x 1.8mm | 350 µs | 3.63 V | 2.97 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||
|
|
570BBA000121DGR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 108 mA | 3.3 V | Not Qualified | e4 | 85 °C | -40 °C | 8 | LCC8,.2X.28,100 | Gold (Au) - with Nickel (Ni) barrier | Clock | 350 ps | NO | 20 % | SURFACE MOUNT | 1.4175 GHz | 10 MHz | LVDS | 100 OHM | 7.0mm x 5.0mm x 1.8mm | 350 µs | 3.63 V | 2.97 V | 55/45 % | 32 A | ||||||||||||||||||||||||||||||||||||||
|
|
570BCB000653DGR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 108 mA | 3.3 V | 85 °C | -40 °C | 8 | LCC8,.2X.28,100 | Clock | 350 ps | NO | 7 % | SURFACE MOUNT | 1.4175 GHz | 10 MHz | LVDS | 100 OHM | 7.0mm x 5.0mm x 1.8mm | 350 µs | 3.63 V | 2.97 V | 55/45 % | 32 A |