Filter Your Search
1 - 3 of 3 results
|
570EBC000190DGR
Silicon Laboratories Inc
|
$11.1510 | Yes | Transferred | 10 MHz | 280 MHz | 280 MHz | 2.5 V | 130 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||
|
570EBC000190DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 280 MHz | 280 MHz | 100 % | 100 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; TRAY | 350 ps | NO | 350 ps | 130 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | compliant | ROHS COMPLIANT PACKAGE-8 | Clock | ||
|
570EBC000190DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 280 MHz | 280 MHz | 2.5 V | 130 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant |