Filter Your Search
1 - 2 of 2 results
|
570HAC000115DGR
Silicon Laboratories Inc
|
$10.0660 | Yes | Transferred | 50 % | 100 OHM | 2.5 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 280 MHz | 10 MHz | 350 ps | 117 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
570HAC000115DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 100 OHM | 2.5 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 280 MHz | 10 MHz | 350 ps | 117 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |