Filter Your Search
1 - 4 of 4 results
|
570NBC000112DGR
Silicon Laboratories Inc
|
$11.1510 | Yes | Transferred | 10 MHz | 1.4175 GHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 32 mA | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||
|
570NBC000112DG
Silicon Laboratories Inc
|
$11.5640 | Yes | Transferred | 10 MHz | 1.4175 GHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 32 mA | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Silicon Labs | ||||
|
570NBC000112DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 280 MHz | 280 MHz | 3.3 V | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | Skyworks | ||||||||||||||
|
570NBC000112DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 280 MHz | 280 MHz | 3.3 V | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | Skyworks |