Filter Your Search
1 - 2 of 2 results
|
570PAC000112DGR
Silicon Laboratories Inc
|
$10.0660 | Yes | Transferred | 10 MHz | 160 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 32 mA | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||
|
570PAC000112DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 160 MHz | 160 MHz | 3.3 V | 32 mA | 98 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant |