Filter Your Search
1 - 3 of 3 results
|
57102-G08-11LF
Amphenol Communications Solutions
|
$2.0450 | Yes | Active | 22 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 919VAC V | NO | 1.8 N | 1 GΩ | 0.2 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.059 inch | 0.866 inch | 0.118 inch | AMPHENOL ICC | ROHS COMPLIANT | 22 | compliant | EAR99 | 8536.69.40.40 | |||
|
57102-G08-11LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 919VAC V | NO | 1.8 N | 1 GΩ | 0.2 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.059 inch | 0.866 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
57102-G0811LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 919VAC V | NO | 1.8 N | 1 GΩ | 0.2 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.059 inch | 0.866 inch | 0.118 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |