Filter Your Search
1 - 1 of 1 results
|
57102-S04-25R
Amphenol FCi
|
Check for Price | No | Obsolete | 50 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BAG PACKAGING,POST LEN=0.079" | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.157 inch | 0.059 inch | 1.969 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 |