Filter Your Search
1 - 2 of 2 results
|
571BEA001828DGR
Silicon Laboratories Inc
|
$141.4870 | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | 3.3 V | 350 ps | NO | 25 ppm | 10 % | 1.4175 GHz | 10 MHz | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
571BEA001828DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 350 ps | NO | 25 ppm | 10 % | 1.4175 GHz | 10 MHz | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |