Filter Your Search
1 - 5 of 5 results
|
57202-G51-25ULF
Amphenol Communications Solutions
|
$5.4295 | Yes | Active | 50 | 2 | 2 mm | 2 | 25 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.969 inch | AMPHENOL ICC | ROHS COMPLIANT | 50 | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
57202-G51-25ULF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 50 | 2 | 2 mm | 2 | 25 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.969 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
57202-G51-25U
Amphenol Communications Solutions
|
Check for Price | No | Active | 50 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | NO | 6.672 N | 1 GΩ | .2085 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.969 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
57202-G51-25U
Amphenol FCi
|
Check for Price | No | No | Active | 50 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | NO | 6.672 N | 1 GΩ | .2085 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.969 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||
|
57202-G5125U03LF
Amphenol FCi
|
Check for Price | Yes | Active | 50 | 2 | 2.0066 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.969 inch | FCI | compliant | EAR99 | 8536.69.40.40 |