Parametric results for: 57202-f51-07alf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 57202f5107alf
Select parts from the table below to compare.
Compare
Compare
57202-F51-07ALF
Amphenol FCi
$0.9923 Yes Yes Active 14 2 2 mm 2 25 mΩ 1 A MALE BOARD POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO 100 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.1 mm FLASH inch SURFACE MOUNT 0.157 inch 0.098 inch 0.551 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
57202-F51-07ALF
Amphenol Communications Solutions
$1.3250 Yes Active 14 2 2 mm 2 25 mΩ 1 A MALE BOARD POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO 100 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.1 mm FLASH inch SURFACE MOUNT 0.157 inch 0.098 inch 0.551 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40 14