Filter Your Search
1 - 1 of 1 results
|
575L15HT38M8800
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 38.88 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 3.47 V | 3.14 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Sine |