Filter Your Search
1 - 1 of 1 results
|
575L50CD14M0000
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 MHz | 5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 12 ppm | 800 mV | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Sine |