Filter Your Search
1 - 10 of 13 results
|
GTXO-576B/T22.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 22 MHz | 5 % | 2 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 30 ppm | 700 mV | 2 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6/8,.4 | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||
|
LFTVXO022576BULK
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 12.8 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | BULK | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.3 V | 2.7 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Sine | ||||||||
|
GTXO-576B22.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 22 MHz | 5 % | 2 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 30 ppm | 700 mV | 2 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6/8,.4 | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||
|
GTXO-576B/HT12.8MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 12.8 MHz | 5 % | 2 PPM/YEAR | 5 LS TTL | 5 V | HCMOS/LSTTL | 4.5 V | 500 mV | YES | 30 ppm | 15 mA | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6/8,.4 | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
GTXO-576B/H12.8MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 12.8 MHz | 5 % | 2 PPM/YEAR | 5 LS TTL | 5 V | HCMOS/LSTTL | 4.5 V | 500 mV | NO | 30 ppm | 15 mA | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6/8,.4 | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | DILCC6/8,.4 | |||||
|
GTXO-576B/H10.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 MHz | 5 % | 2 PPM/YEAR | 5 LS TTL | 5 V | HCMOS/LSTTL | 4.5 V | 500 mV | NO | 30 ppm | 15 mA | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6/8,.4 | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | DILCC6/8,.4 | |||||
|
GTXO-576B/HT10.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 MHz | 5 % | 2 PPM/YEAR | 5 LS TTL | 5 V | HCMOS/LSTTL | 4.5 V | 500 mV | YES | 30 ppm | 15 mA | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6/8,.4 | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | DILCC6/8,.4 | |||||
|
GTXO-576B/HT22.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 22 MHz | 5 % | 2 PPM/YEAR | 5 LS TTL | 5 V | HCMOS/LSTTL | 4.5 V | 500 mV | YES | 30 ppm | 15 mA | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6/8,.4 | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
GTXO-576B10.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 MHz | 5 % | 2 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 30 ppm | 700 mV | 2 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6/8,.4 | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||
|
GTXO-576B12.8MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 12.8 MHz | 5 % | 2 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | NO | 30 ppm | 700 mV | 2 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6/8,.4 | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine |