Filter Your Search
1 - 10 of 1,693 results
|
VEMW576P33-64.000-1.0/0+50
Euroquartz Ltd
|
Check for Price | Yes | Active | 64 MHz | 1 % | 1 PPM/FIRST YEAR | 50 OHM | 3.3 V | PECL | TRI-STATE; COMPLIMENTARY OUTPUT | 2.5 V | 500 mV | 1.5 ns | NO | 6 ppm | 1.5 ns | 55/45 % | Not Qualified | 50 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.3mm | EUROQUARTZ LTD | DILCC6,.2 | compliant | Clock | |||||||
|
VEMW576P33-20.0-2.0/-20+70
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 20 MHz | 2 % | 1 PPM/FIRST YEAR | 50 OHM | 3.3 V | PECL | TRI-STATE; COMPLIMENTARY OUTPUT | 2.5 V | 500 mV | 1.5 ns | NO | 6 ppm | 1.5 ns | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.8mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||
|
VEMW576P33-200.000-3.0/-20+70
Euroquartz Ltd
|
Check for Price | Yes | Active | 200 MHz | 3 % | 1 PPM/FIRST YEAR | 50 OHM | 3.3 V | PECL | TRI-STATE; COMPLIMENTARY OUTPUT | 2.5 V | 500 mV | 1.5 ns | NO | 6 ppm | 1.5 ns | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.3mm | EUROQUARTZ LTD | DILCC6,.2 | compliant | Clock | ||||||
|
VEMW576P33-20.0-2.0/-30+75
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 20 MHz | 2 % | 1 PPM/FIRST YEAR | 50 OHM | 3.3 V | PECL | TRI-STATE; COMPLIMENTARY OUTPUT | 2.5 V | 500 mV | 1.5 ns | NO | 6 ppm | 1.5 ns | 55/45 % | 75 °C | -30 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.8mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||
|
VEMW576P33-64.0-1.0/-10+60
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 64 MHz | 1 % | 1 PPM/FIRST YEAR | 50 OHM | 3.3 V | PECL | TRI-STATE; COMPLIMENTARY OUTPUT | 2.5 V | 500 mV | 1.5 ns | NO | 6 ppm | 1.5 ns | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.8mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||
|
VEMF576P33-311.04-2.0/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 311.04 MHz | 2 % | 1 PPM/FIRST YEAR | 50 OHM | 3.3 V | PECL | TRI-STATE | 2.5 V | 500 mV | 700 ps | NO | 6 ppm | 700 ps | 55/45 % | 50 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 2.8mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||
|
VEMF576P33-155.250-4.0/-20+70
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 155.25 MHz | 4 % | 1 PPM/FIRST YEAR | 50 OHM | 3.3 V | PECL | TRI-STATE | 2.5 V | 500 mV | 700 ps | NO | 6 ppm | 432 MHz | 38.88 MHz | 700 ps | 90 mA | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.8mm | EUROQUARTZ LTD | DILCC6,.2 | compliant | Clock | ||
|
VEMW576P33-409.6-4.0/-30+75
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 409.6 MHz | 4 % | 1 PPM/FIRST YEAR | 50 OHM | 3.3 V | PECL | TRI-STATE; COMPLIMENTARY OUTPUT | 2.5 V | 500 mV | 1.5 ns | NO | 6 ppm | 1.5 ns | 55/45 % | 75 °C | -30 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.8mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||
|
VEMF576P33-40.0-4.0/-10+60
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 4 % | 1 PPM/FIRST YEAR | 50 OHM | 3.3 V | PECL | TRI-STATE | 2.5 V | 500 mV | 700 ps | NO | 6 ppm | 700 ps | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 2.8mm | EUROQUARTZ LTD | compliant | Clock | |||||||||
|
VEMW576P33-10.000-4.0/-10+60
Euroquartz Ltd
|
Check for Price | Yes | Active | 10 MHz | 4 % | 1 PPM/FIRST YEAR | 50 OHM | 3.3 V | PECL | TRI-STATE; COMPLIMENTARY OUTPUT | 2.5 V | 500 mV | 1.5 ns | NO | 6 ppm | 1.5 ns | 55/45 % | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.3mm | EUROQUARTZ LTD | DILCC6,.2 | compliant | Clock |