Filter Your Search
1 - 1 of 1 results
|
579L100ITT
CTS Corporation
|
Check for Price | Yes | Active | 10 MHz | 0.28 % | 2.8 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 6 mA | 3.47 V | 3.14 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.9mm | CTS CORP | unknown | Clock | CTS |