Filter Your Search
1 - 10 of 133 results
|
M24308/24-57K
Cinch Connectivity Solutions
|
Check for Price | Active | 25 | MALE | BOARD AND PANEL | 3/B | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.509 inch | 2.103 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||||||||||||||||||||||||||||||||
|
2F2CSA22S57K20X
Conec Corporation
|
Check for Price | Active | 2 | MALE-FEMALE | 50 Cycles | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 707VDC V | e3 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | S0P2 | TIN | COPPER ALLOY | RND PIN-SKT | BLACK | YES | #4-40 | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.509 inch | 0.571 inch | 1.228 inch | 0.124 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
3F3SPA28S57K40X
Conec Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | CONEC CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
57K101-109N3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (50) OVER NICKEL | STRAIGHT | RF SHV CONNECTOR | APPLICABLE CABLE: RG 59 B/U | NO | 300 MHz | NO | NO | e4 | NO | JACK | GOLD (50) OVER NICKEL | BERYLLIUM COPPER | BAYONET | GENERAL PURPOSE | NO | CRIMP | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | |||||||||||||||||||||||||||||||||||||
|
2F2CPA22S57K20X
Conec Corporation
|
Check for Price | Active | 2 | MALE-FEMALE | 50 Cycles | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 707VDC V | UL, CSA | -55 °C | 125 °C | PLUG | S0P2 | TIN | COPPER ALLOY | RND PIN-SKT | BLACK | YES | #4-40 | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.509 inch | 0.571 inch | 1.228 inch | 0.124 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
MDVB1-51SL57K
ITT Interconnect Solutions
|
Check for Price | Active | 51 | 3 | 10 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | #2-56 | JACKSCREW | WIRE | 0.26 inch | 0.395 inch | 1.438 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
MDB1-51SL57K
ITT Interconnect Solutions
|
Check for Price | Active | 51 | 3 | 10 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | #2-56 | JACKSCREW | WIRE | 0.26 inch | 0.19 inch | 1.438 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
MDB1-25SL57K
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 10 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | #2-56 | JACKSCREW | WIRE | 0.218 inch | 0.19 inch | 1.188 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
MDB1-15SL57K
ITT Interconnect Solutions
|
Check for Price | Active | 15 | 2 | 10 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | #2-56 | JACKSCREW | WIRE | 0.218 inch | 0.19 inch | 0.938 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
MDB1-37PL57K
ITT Interconnect Solutions
|
Check for Price | Active | 37 | 2 | 10 mΩ | 3 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU ON CU | 900VAC V | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.043 inch | #2-56 | JACKSCREW | WIRE | 0.218 inch | 0.191 inch | 1.488 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |