Filter Your Search
1 - 8 of 8 results
|
57LE-20360-7700D35G
DDK Ltd
|
Check for Price | Active | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | LESS COVER | 1200VAC V | 1 GΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | M3.5 | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 15u inch | NICKEL | SOLDER | 0.617 inch | 0.63 inch | 2.667 inch | 0.187 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
57LE-20360-7700D35E
DDK Ltd
|
Check for Price | Active | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | LESS COVER | 1200VAC V | 1 GΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | M3.5 | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 15u inch | NICKEL | SOLDER | 0.617 inch | 0.63 inch | 2.667 inch | 0.187 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
57LE-20360-7700D35
DDK Ltd
|
Check for Price | Active | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | LESS COVER | 1200VAC V | 1 GΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | M3.5 | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 15u inch | NICKEL | SOLDER | 0.617 inch | 0.63 inch | 2.667 inch | 0.187 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
57LE-20360-77C0D35-19
DDK Ltd
|
Check for Price | Active | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | WITH COVER | 1200VAC V | 1 GΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | M3.5 | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 15u inch | NICKEL | SOLDER | 0.617 inch | 0.63 inch | 2.667 inch | 0.187 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
57LE-20360-7700D35-19
DDK Ltd
|
Check for Price | Active | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | LESS COVER | 1200VAC V | 1 GΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | M3.5 | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 15u inch | NICKEL | SOLDER | 0.617 inch | 0.63 inch | 2.667 inch | 0.187 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
57LE-20360-77C0D35E
DDK Ltd
|
Check for Price | Active | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | WITH COVER | 1200VAC V | 1 GΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | M3.5 | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 15u inch | NICKEL | SOLDER | 0.617 inch | 0.63 inch | 2.667 inch | 0.187 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
57LE-20360-77C0D35
DDK Ltd
|
Check for Price | Active | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | WITH COVER | 1200VAC V | 1 GΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | M3.5 | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 15u inch | NICKEL | SOLDER | 0.617 inch | 0.63 inch | 2.667 inch | 0.187 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
57LE-20360-77C0D35G
DDK Ltd
|
Check for Price | Active | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | WITH COVER | 1200VAC V | 1 GΩ | UL | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | M3.5 | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 15u inch | NICKEL | SOLDER | 0.617 inch | 0.63 inch | 2.667 inch | 0.187 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 |