Filter Your Search
1 - 1 of 1 results
|
57FE-30500-20N(D8)-3F
DDK Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 35 mΩ | 1 A | CABLE | POLYCARBONATE | COPPER ALLOY | AU ON NI | 700VAC V | 1 GΩ | 28 AWG | 30 AWG | UL | -55 °C | 105 °C | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLUE | 0.085 inch | LOCKING | GENERAL PURPOSE | 16u inch | NICKEL | IDC | 0.787 inch | 1.791 inch | 3.021 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 |