Filter Your Search
1 - 1 of 1 results
|
580ER27002CAT
CTS Corporation
|
Check for Price | Yes | Active | 27 MHz | 0.2 % | 3 PPM/20 YEAR | 10 kΩ | 3 V | CLIPPED SINE | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 15 ppm | 800 mV | 6 mA | 3.15 V | 2.85 V | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.12X.2,88/50 | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine |