Filter Your Search
1 - 1 of 1 results
|
580L13005IAT
CTS Corporation
|
Check for Price | Yes | Active | 13 MHz | 0.5 % | 3 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 15 ppm | 800 mV | 6 mA | 3.465 V | 3.165 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine |