Filter Your Search
1 - 10 of 805 results
|
0035812
Lapp Group
|
$2.0622 | Yes | Active | 4 | COMMUNICATION CABLE | 250 V | COMMUNICATION, SIGNAL AND CONTROL | VDE | 80 °C | -40 °C | COPPER | WIRE AND CABLE | STRANDED | 0.5 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 20 AWG | 9.4 mm | LAPP GROUP PVT LTD | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
581202B02500G
BOYD Laconia
|
$2.5209 | Yes | Yes | Transferred | EXTRUDED | 16.26 mm | AAVID THERMALLOY LLC | ROHS COMPLIANT | compliant | ALUMINUM | BLACK | ANODIZED | 50.8 mm | 12.8 Ω | HEAT SINK | 16.26 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1135812
Lapp Group
|
$4.5515 | Yes | Active | 12 | CONTROL CABLE | 300 V | PLANT ENGINEERING, INDUSTRIAL MACHINERY | CE; EAC; VDE | 80 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.75 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 12.3 mm | LAPP GROUP PVT LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
581202B02500G
Boyd Corporation
|
$7.7803 | Yes | Active | EXTRUDED | 16.26 mm | BOYD CORP | compliant | ALUMINUM | BLACK | ANODIZED | 50.8 mm | 12.8 Ω | HEAT SINK | 16.26 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0015812
Lapp Group
|
$8.3337 | Yes | Active | 12 | CONTROL CABLE | 600 V | PLANT ENGINEERING, INDUSTRIAL MACHINERY | CE; CSA; EAC; ECOLAB; HAR; UL | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 1.5 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 17.8 mm | LAPP GROUP PVT LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1458127
Phoenix Contact
|
$55.4731 | Yes | Yes | Active | CABLE ASSEMBLY | PHOENIX CONTACT GMBH & CO KG | not_compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5812A
Pomona Electronics
|
$123.0570 | Yes | Yes | Active | POMONA ELECTRONICS | unknown | EAR99 | Pomona Electronics | INTERCONNECTION DEVICE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT58LC128K36B2LG-9LTR
Micron Technology Inc
|
Check for Price | Obsolete | 70 °C | 20 mm | MICRON TECHNOLOGY INC | LQFP, | unknown | 3A991.B.2.A | 14 mm | QFP | 100 | 8542.32.00.41 | 9 ns | R-PQFP-G100 | e0 | 4.7186 Mbit | STANDARD SRAM | 36 | 1 | 1 | 100 | 131.072 k | 128000 | SYNCHRONOUS | 128KX36 | 3-STATE | YES | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | PARALLEL | Not Qualified | 1.6 mm | 2 V | 3.465 V | 3.135 V | 3.3 V | YES | CMOS | COMMERCIAL | TIN LEAD | GULL WING | 650 µm | QUAD | ||||||||||||||||||||||||||||||||
|
MT58LC128K36B2LG-11L
Micron Technology Inc
|
Check for Price | No | Obsolete | 70 °C | 20 mm | MICRON TECHNOLOGY INC | 14 X 20 MM, PLASTIC, TQFP-100 | not_compliant | 3A991.B.2.A | 14 mm | QFP | 100 | 8542.32.00.41 | 11 ns | R-PQFP-G100 | e0 | 4.7186 Mbit | STANDARD SRAM | 36 | 1 | 1 | 100 | 131.072 k | 128000 | SYNCHRONOUS | 128KX36 | 3-STATE | YES | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | PARALLEL | Not Qualified | 1.6 mm | 2 V | 3.465 V | 3.135 V | 3.3 V | YES | CMOS | COMMERCIAL | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 67 MHz | COMMON | QFP100,.63X.87 | 300 µA | |||||||||||||||||||||||||||
|
MT58LC128K16D8LG-5TR
Micron Technology Inc
|
Check for Price | Obsolete | AUTOMATIC POWER-DOWN | 70 °C | 20 mm | MICRON TECHNOLOGY INC | LQFP, | unknown | 3A991.B.2.A | 14 mm | QFP | 100 | 8542.32.00.41 | 5 ns | R-PQFP-G100 | e0 | 2.0972 Mbit | STANDARD SRAM | 16 | 1 | 1 | 100 | 131.072 k | 128000 | SYNCHRONOUS | 128KX16 | 3-STATE | YES | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | PARALLEL | Not Qualified | 1.6 mm | 3.6 V | 3.135 V | 3.3 V | YES | CMOS | COMMERCIAL | TIN LEAD | GULL WING | 650 µm | QUAD |