Filter Your Search
1 - 1 of 1 results
|
581ER27002DAT
CTS Corporation
|
Check for Price | Yes | Active | 27 MHz | 0.2 % | 3 PPM/20 YEAR | 15 pF | 3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 6 ns | NO | 15 ppm | 6 ns | 9.5 mA | 3.15 V | 2.85 V | 55/45 % | 85 °C | -30 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.12X.2,88/50 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Clock |