Filter Your Search
1 - 1 of 1 results
|
581L12805CAT
CTS Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | 2.5 V | 500 mV | 6 ns | NO | 15 ppm | 6 ns | 9.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Clock |