Filter Your Search
1 - 10 of 2,269 results
|
586R20005CBT
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 8 ns | NO | 8 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock | ||||||
|
586R52025HBT
CTS Corporation
|
Check for Price | Yes | Active | 52 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 8 ns | NO | 8 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock | ||||||
|
586R50015ITT
CTS Corporation
|
Check for Price | Yes | Active | 50 MHz | 1.5 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | 6 ns | NO | 6 ns | 6 mA | 3.15 V | 2.85 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2.1mm | CTS CORP | compliant | Clock | ||||||
|
586R22110DTT
CTS Corporation
|
Check for Price | Yes | Active | 22.1184 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 8 ns | NO | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock | |||||||||
|
586R36025CBT
CTS Corporation
|
Check for Price | Yes | Active | 36 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 8 ns | NO | 8 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock | ||||||
|
586R18415IAT
CTS Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 1.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 8 ns | NO | 5 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock | ||||||
|
586R28620IAT
CTS Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 8 ns | NO | 5 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock | ||||||
|
586R12125DAT
CTS Corporation
|
Check for Price | Yes | Active | 12.096 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 8 ns | NO | 5 ppm | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock | ||||||
|
586R06120ITT
CTS Corporation
|
Check for Price | Yes | Active | 6.144 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 8 ns | NO | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Clock | |||||||||
|
586R27015CTT
CTS Corporation
|
Check for Price | Yes | Active | 27 MHz | 1.5 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | 6 ns | NO | 6 ns | 6 mA | 3.15 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2.1mm | CTS CORP | compliant | Clock |