Filter Your Search
1 - 10 of 14 results
|
59132-S26-24U037R
Amphenol FCi
|
Check for Price | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.89 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
59132-S2624
Amphenol FCi
|
Check for Price | No | No | Active | 48 | 2 | 2 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
59132-S26-24U037LF
Amphenol FCi
|
Check for Price | Yes | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 1.89 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
59132-S26-24-037LF
Amphenol FCi
|
Check for Price | Yes | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | 1.7514 N | e4 | UL | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 1.89 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
59132-S2624-037RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.89 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||
|
59132-S2624LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||
|
59132-S26-24U037
Amphenol FCi
|
Check for Price | Yes | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 1.89 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
59132-S26-24-037
Amphenol FCi
|
Check for Price | Yes | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 1.7514 N | e4 | UL | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 1.89 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
59132-S2624LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 48 | 2 | 2 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||
|
59132-S2624-037RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 48 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.89 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |