Parametric results for: 59166-1-U-00-D under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,362,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC0603N8R0D500CT
SPC Multicomp
$0.0006 Yes Active 8 pF 50 V 6.25 % 0603 NP0 6.25 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0603B391K500CT
SPC Multicomp
$0.0006 Yes Active 390 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
GCM155R71E473KA55D
Murata Manufacturing Co Ltd
$0.0008 Yes Yes Active 47 nF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20 Murata Electronics
C0805C102K2RACTU
KEMET Corporation
$0.0008 Yes Yes Active 1 nF 200 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 compliant EAR99 8532.24.00.20 KEMET 0805
MC0603N331J500CT
SPC Multicomp
$0.0008 Yes Active 330 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR MATTE TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0805F473Z500CT
SPC Multicomp
$0.0008 Yes Yes Active 47 nF 50 V 80 % 0805 Y5V 20 % Yes CERAMIC CERAMIC CAPACITOR 22/-82% ppm/°C e3 85 °C -30 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
GRM0335C1H3R9BA01D
Murata Manufacturing Co Ltd
$0.0009 Yes Yes Active 3.9 pF 50 V 2.56 % 0201 C0G 2.56 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 8532.24.00.20 Murata Electronics 0201
MC0402N100J500CT
SPC Multicomp
$0.0010 Yes Active 10 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm SPC TECHNOLOGY/ MULTICOMP , 0402 unknown EAR99 8532.24.00.20
MC0402F103Z250CT
SPC Multicomp
$0.0010 Yes Active 10 nF 25 V 80 % 0402 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND SPC TECHNOLOGY/ MULTICOMP , 0402 unknown EAR99 8532.24.00.20
MC0603N220J101CT
SPC Multicomp
$0.0010 Yes Active 22 pF 100 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99