Filter Your Search
1 - 1 of 1 results
|
592D107X9010C2T20H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 µF | 10 V | 304 mA | 10 % | 2812 | 190 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |