Filter Your Search
1 - 1 of 1 results
|
592D335X0035D2T15H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 µF | 35 V | 96 mA | 20 % | 2917 | 2.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 7.5 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |