Filter Your Search
1 - 1 of 1 results
|
592D337X06R3D2W16H
Vishay Sprague
|
Check for Price | Yes | Transferred | 330 µF | 6.3 V | 1.04 A | 20 % | 3017 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 592D | 20.8 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | , 3017 | compliant | EAR99 | 8532.21.00.50 |