Filter Your Search
1 - 1 of 1 results
|
592D686X0010R2W15H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 68 µF | 10 V | 348 mA | 20 % | 2824 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |