Filter Your Search
1 - 1 of 1 results
|
592D686X9010C2T15H
Vishay Sprague
|
Check for Price | Yes | Transferred | 68 µF | 10 V | 650 mA | 10 % | 2813 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 592D | 6.8 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 |