Filter Your Search
1 - 1 of 1 results
|
59334-002LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 7 | 1 | 1.27 mm | 1 | 45 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 44.9248 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.157 inch | 0.331 inch | 0.63 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |