Filter Your Search
1 - 2 of 2 results
|
59354-352ASLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 200 | 2 | 600 µm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCHED | NO | POLARIZED KEY | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.022 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 320 µm | 30u inch | SURFACE MOUNT | 0.204 inch | 0.59 inch | 2.789 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
59354-352ASLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 200 | 2 | 600 µm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCHED | NO | POLARIZED KEY | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.022 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 320 µm | 30u inch | SURFACE MOUNT | 0.204 inch | 0.59 inch | 2.789 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |