Filter Your Search
1 - 10 of 781 results
|
NPPN052FFKS-RC
Sullins Connector Solutions
|
$0.7440 | Yes | Yes | Active | 10 | 2 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SULLINS CONNECTOR SOLUTIONS INC | ROHS COMPLIANT | compliant | Sullins | |||||||||||||||||||||||||||||||
|
NPPN052FFKP-RC
Sullins Connector Solutions
|
$0.7685 | Yes | Yes | Active | 10 | 2 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SULLINS CONNECTOR SOLUTIONS INC | ROHS COMPLIANT | compliant | Sullins | |||||||||||||||||||||||||||||||
|
NPPN052FJFN-RC
Sullins Connector Solutions
|
$1.1570 | Yes | Yes | Active | 10 | 2 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SULLINS CONNECTOR SOLUTIONS INC | ROHS COMPLIANT | compliant | Sullins | |||||||||||||||||||||||||||||||
|
10033854-052FSLF
Amphenol Communications Solutions
|
$1.2216 | Yes | Active | 200 | 2 | 600 µm | 2 | 30 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | CARD EDGE CONNECTOR | 300VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | GOLD | COPPER ALLOY | RECTANGULAR | BLACK | 0.024 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.992 inch | 2.79 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | 200 | EAR99 | 8536.69.40.40 | ||||||||
|
TMS-110-52-F-S
Samtec Inc
|
$1.6200 | Yes | Yes | Active | 10 | 1 | 1.27 mm | 1 | 5 A | MALE | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.196 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
FTR-110-52-F-D-P-TR
Samtec Inc
|
$2.3600 | Yes | Active | 20 | 2 | 1.27 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
FTR-110-52-F-D
Samtec Inc
|
$2.5200 | Active | 20 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||
|
59354-052FSLF
Amphenol FCi
|
$3.7475 | Yes | Yes | Active | 200 | 2 | 600 µm | 2 | 30 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCHED | 200VAC V | NO | 50 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Gold Flash (Au) | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.024 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 122 µm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.992 inch | 2.79 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||
|
10033853-052FSLF
Amphenol Communications Solutions
|
$4.3454 | Yes | Active | 200 | 2 | 600 µm | 2 | 30 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | CARD EDGE CONNECTOR | 300VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | GOLD FLASH | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.023 inch | NO | LATCHING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.992 inch | 2.79 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | 200 | EAR99 | 8536.69.40.40 | |||||||||
|
10033853-052FSLF
Amphenol FCi
|
$4.6059 | Yes | Yes | Active | 200 | 2 | 600 µm | 2 | 30 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | CARD EDGE CONNECTOR | 300VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | GOLD FLASH | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.023 inch | NO | LATCHING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.992 inch | 2.79 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |