Filter Your Search
1 - 2 of 2 results
|
593D105X0035A8T
Vishay Sprague
|
Check for Price | No | No | Active | 1 µF | 35 V | 56 mA | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
593D105X0035A8TE3
Vishay Sprague
|
Check for Price | Active | 1 µF | 35 V | 140 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | EAR99 | 8532.21.00.50 |