Filter Your Search
1 - 10 of 11 results
|
593D684X5035A22T
Vishay Sprague
|
Check for Price | Obsolete | 680 nF | 35 V | 140 mA | 5 % | 1206 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | STANDARD: IECQ-C-300801 | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | VISHAY SPRAGUE | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
593D684X9035A8D
Vishay Intertechnologies
|
Check for Price | Active | 680 nF | 35 V | 56 mA | 10 % | 1206 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
593D684X9035A28W
Vishay Sprague
|
Check for Price | Active | 680 nF | 35 V | 140 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | STANDARD: IECQ-C-300801 | 500 nA | 0.04 | e0 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | EAR99 | 8532.21.0050 | |||||||||||
|
593D684X0035A2WES
Vishay Intertechnologies
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
593D684X0035A2WE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 680 nF | 35 V | 56 mA | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
593D684X0035A2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 680 nF | 35 V | 56 mA | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
593D684X9035A2WE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 680 nF | 35 V | 56 mA | 10 % | 1206 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
593D684X9035A8W
Vishay Sprague
|
Check for Price | No | No | Active | 680 nF | 35 V | 56 mA | 10 % | 1206 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||
|
593D684X9035A2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 680 nF | 35 V | 56 mA | 10 % | 1206 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
593D684X5035A2W
Vishay Sprague
|
Check for Price | No | Obsolete | 680 nF | 35 V | 140 mA | 5 % | 1206 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | VISHAY SPRAGUE | , 1206 | compliant | EAR99 | 8532.21.00.50 |