Filter Your Search
1 - 10 of 81 results
|
593D685X0050E2T
Vishay Sprague
|
Check for Price | No | Obsolete | 6.8 µF | 50 V | 550 mA | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | 3.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | VISHAY SPRAGUE | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
593D685X9050D2W035
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||||||
|
593D685X5035D28T
Vishay Sprague
|
Check for Price | Active | 6.8 µF | 35 V | 710 mA | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | STANDARD: IECQ-C-300801 | 2.4 µA | 0.06 | e0 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.0050 | ||||||||||||
|
593D685X0020B2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 6.8 µF | 20 V | 116 mA | 20 % | 1411 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||||
|
593D685X9050D2T
Vishay Sprague
|
Check for Price | No | No | Obsolete | 6.8 µF | 50 V | 500 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | VISHAY SPRAGUE | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay | ||||||||||
|
593D685X0025C2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 6.8 µF | 25 V | 188 mA | 20 % | 2413 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||||
|
593D685X9016A2DES
Vishay Intertechnologies
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
593D685X9016A2TES
Vishay Intertechnologies
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
593D685X9025C8T
Vishay Sprague
|
Check for Price | No | No | Active | 6.8 µF | 25 V | 188 mA | 10 % | 2413 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.7 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||||
|
593D685X5050D2T5
Vishay Sprague
|
Check for Price | No | Obsolete | 6.8 µF | 50 V | 550 mA | 5 % | 2916 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | 3.4 µA | 0.06 | e0 | IEC286-3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY SPRAGUE | , 2916 | compliant | EAR99 | 8532.21.00.50 |