Filter Your Search
1 - 2 of 2 results
|
59453-121110ECHLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 10 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | SHORT TERMINAL, BLACK ACTUATOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.035 inch | 0.142 inch | 0.295 inch | AMPHENOL ICC | LEAD FREE | 12 | compliant | EAR99 | ||
|
59453-121110ECHLF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 10 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | SHORT TERMINAL, BLACK ACTUATOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.035 inch | 0.142 inch | 0.295 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 |