Filter Your Search
1 - 10 of 14 results
|
595DE270M000DGR
Silicon Laboratories Inc
|
$10.0402 | Yes | Transferred | 10 MHz | 270 MHz | 810 MHz | 3.3 V | 120 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||
|
595DE270M000DG
Silicon Laboratories Inc
|
$11.1158 | Yes | Transferred | 10 MHz | 270 MHz | 810 MHz | 3.3 V | 120 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||
|
595DE148M500DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 148.5 MHz | 20 % | 100 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.3 V | 350 ps | NO | 65 ppm | 10 % | 350 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||
|
595DE810M000DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 810 MHz | 20 % | 100 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.3 V | 350 ps | NO | 65 ppm | 10 % | 350 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||
|
595DE10M0000DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 10 MHz | 20 % | 100 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.3 V | 350 ps | NO | 65 ppm | 10 % | 350 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||
|
595DE160M000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 160 MHz | 20 % | 100 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 3.3 V | 350 ps | NO | 65 ppm | 10 % | 350 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||
|
595DE148M500DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 148.5 MHz | 20 % | 100 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 3.3 V | 350 ps | NO | 65 ppm | 10 % | 350 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||
|
595DE160M000DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 160 MHz | 20 % | 100 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.3 V | 350 ps | NO | 65 ppm | 10 % | 350 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||
|
595DE270M000DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 270 MHz | 810 MHz | 3.3 V | 120 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | |||||||||||||||||
|
595DE270M000DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 270 MHz | 810 MHz | 3.3 V | 120 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant |